Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30CTQ060-1-M3

DigiKey Part Number
112-VS-30CTQ060-1-M3-ND
Manufacturer
Manufacturer Product Number
VS-30CTQ060-1-M3
Description
DIODE ARR SCHOTT 60V 15A TO2623
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
EDA/CAD Models
VS-30CTQ060-1-M3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
800 µA @ 60 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-262-3
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,960
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$30.34000$30.34
50$15.24100$762.05
100$13.77760$1,377.76
500$11.21084$5,605.42
1,000$10.38639$10,386.39
2,000$9.69323$19,386.46
5,000$8.99227$44,961.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.