VS-30CTH03PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $3.62208
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30CTH03PBF

DigiKey Part Number
30CTH03PBF-ND
Manufacturer
Manufacturer Product Number
VS-30CTH03PBF
Description
DIODE ARRAY GP 300V 15A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-30CTH03PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
36 ns
Current - Reverse Leakage @ Vr
40 µA @ 300 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes