
VS-30CTH03-N3 | |
---|---|
DigiKey Part Number | VS-30CTH03-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTH03-N3 |
Description | DIODE ARRAY GP 300V 15A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-220-3 |
EDA/CAD Models | VS-30CTH03-N3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 300 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |