Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

VS-30CTH02-M3 | |
|---|---|
DigiKey Part Number  | VS-30CTH02-M3GI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VS-30CTH02-M3  | 
Description  | DIODE ARRAY GP 200V 15A TO-220-3  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VS-30CTH02-M3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay General Semiconductor - Diodes Division  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Standard  | |
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io) (per Diode)  | 15A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.05 V @ 15 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 35 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 200 V  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3  | |
Supplier Device Package  | TO-220-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.61000 | $10.61 | 
| 50 | $7.66080 | $383.04 | 
| 100 | $7.22110 | $722.11 | 
| 500 | $5.55642 | $2,778.21 | 
| 1,000 | $5.23131 | $5,231.31 | 
| 2,000 | $5.19020 | $10,380.40 | 
| 5,000 | $4.96445 | $24,822.25 | 





