VS-30CPQ080-N3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 615
Unit Price: $16.22000
Datasheet
TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
Functions & Parameters of the “Simplest” Semiconductor

VS-30CPQ080-N3

DigiKey Part Number
VS-30CPQ080-N3-ND
Manufacturer
Manufacturer Product Number
VS-30CPQ080-N3
Description
DIODE ARR SCHOTT 80V 30A TO247AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
VS-30CPQ080-N3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 µA @ 80 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$12.51626$6,258.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.