TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3080PT_T0_00001

DigiKey Part Number
3757-MBR3080PT_T0_00001-ND
Manufacturer
Manufacturer Product Number
MBR3080PT_T0_00001
Description
DIODE ARR SCHOTT 80V 30A TO247AD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 80 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD (TO-3P)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$16.22000$16.22
30$8.48733$254.62
120$6.77358$812.83
510$5.51431$2,812.30
1,020$5.05405$5,155.13
2,010$4.55016$9,145.82
5,010$4.25552$21,320.16
10,020$4.22302$42,314.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.