
VS-300MT160C | |
|---|---|
DigiKey Part Number | 112-VS-300MT160C-ND |
Manufacturer | |
Manufacturer Product Number | VS-300MT160C |
Description | BRIDGE RECT 3P 1.6KV 258A MTC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MTC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 258 A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 300 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MTC | |
Supplier Device Package | MTC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $559.75000 | $559.75 |
| 12 | $428.32167 | $5,139.86 |

