
VS-2KBP10 | |
---|---|
DigiKey Part Number | 2KBP10-ND |
Manufacturer | |
Manufacturer Product Number | VS-2KBP10 |
Description | BRIDGE RECT 1PHASE 1KV 2A D-44 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole D-44 |
Datasheet | Datasheet |
EDA/CAD Models | VS-2KBP10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, D-44 | |
Supplier Device Package | D-44 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.30000 | $18.30 |
10 | $11.72300 | $117.23 |
100 | $7.96890 | $796.89 |
500 | $7.36844 | $3,684.22 |
1,000 | $5.40902 | $5,409.02 |
5,000 | $5.01269 | $25,063.45 |