
VS-2ENH02-M3/85A | |
|---|---|
DigiKey Part Number | 112-VS-2ENH02-M3/85ATR-ND - Tape & Reel (TR) 112-VS-2ENH02-M3/85ACT-ND - Cut Tape (CT) 112-VS-2ENH02-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2ENH02-M3/85A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 28 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-2ENH02-M3/84A | Vishay General Semiconductor - Diodes Division | 3,019 | 112-VS-2ENH02-M3/84ACT-ND | $4.52000 | Parametric Equivalent |
| VS-2ENH02HM3/84A | Vishay General Semiconductor - Diodes Division | 8,227 | 112-VS-2ENH02HM3/84ACT-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.80400 | $28.04 |
| 100 | $1.78080 | $178.08 |
| 500 | $1.33714 | $668.57 |
| 1,000 | $1.19401 | $1,194.01 |
| 2,000 | $1.07332 | $2,146.64 |
| 5,000 | $0.94253 | $4,712.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.86165 | $8,616.50 |
| 20,000 | $0.79361 | $15,872.20 |
| 30,000 | $0.75894 | $22,768.20 |
| 50,000 | $0.72000 | $36,000.00 |
| 70,000 | $0.69694 | $48,785.80 |
| 100,000 | $0.67453 | $67,453.00 |

