
VS-2ENH02-M3/84A | |
|---|---|
DigiKey Part Number | 112-VS-2ENH02-M3/84ATR-ND - Tape & Reel (TR) 112-VS-2ENH02-M3/84ACT-ND - Cut Tape (CT) 112-VS-2ENH02-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2ENH02-M3/84A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 28 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.80400 | $28.04 |
| 100 | $1.78080 | $178.08 |
| 500 | $1.33714 | $668.57 |
| 1,000 | $1.19401 | $1,194.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01177 | $3,035.31 |
| 6,000 | $0.91988 | $5,519.28 |
| 9,000 | $0.87305 | $7,857.45 |
| 15,000 | $0.82042 | $12,306.30 |
| 21,000 | $0.78924 | $16,574.04 |
| 30,000 | $0.75894 | $22,768.20 |

