Bridge Rectifier Single Phase Standard 1 kV QC Terminal D-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-26MB100A

DigiKey Part Number
VS-26MB100AGI-ND
Manufacturer
Manufacturer Product Number
VS-26MB100A
Description
BRIDGE RECT 1PHASE 1KV 25A D-34
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV QC Terminal D-34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, D-34
Supplier Device Package
D-34
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.11000$92.11
20$58.02350$1,160.47
100$47.85370$4,785.37
500$44.01510$22,007.55
Manufacturers Standard Package