SCR 800 V 40 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-25RIA80M

DigiKey Part Number
VS-25RIA80M-ND
Manufacturer
Manufacturer Product Number
VS-25RIA80M
Description
SCR 800V 40A TO-208AA (TO-48)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR 800 V 40 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
60 mA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
25 A
Current - On State (It (RMS)) (Max)
40 A
Current - Hold (Ih) (Max)
130 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A, 370A
SCR Type
Standard Recovery
Operating Temperature
-65°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-208AA, TO-48-3, Stud
Supplier Device Package
TO-208AA (TO-48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$175.82000$175.82
10$126.44000$1,264.40
100$101.37750$10,137.75
Manufacturers Standard Package