


VS-25F40 | |
|---|---|
DigiKey Part Number | 25F40-ND |
Manufacturer | |
Manufacturer Product Number | VS-25F40 |
Description | DIODE STANDARD 400V 25A DO203AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 25A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 78 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.28000 | $53.28 |
| 10 | $36.37900 | $363.79 |
| 100 | $26.37560 | $2,637.56 |
| 500 | $22.11346 | $11,056.73 |
| 1,000 | $21.76280 | $21,762.80 |





