VS-25F20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-25F20
DO-203AA DO-4 PKG

VS-25F20

DigiKey Part Number
25F20-ND
Manufacturer
Manufacturer Product Number
VS-25F20
Description
DIODE STANDARD 200V 25A DO203AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 25A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 78 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 mA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.95000$52.95
10$35.63600$356.36
100$25.80620$2,580.62
500$21.61726$10,808.63
1,000$21.20190$21,201.90
Manufacturers Standard Package