
VS-20MQ100NTRPBF | |
---|---|
DigiKey Part Number | VS-20MQ100NTRPBFTR-ND - Tape & Reel (TR) VS-20MQ100NTRPBFCT-ND - Cut Tape (CT) VS-20MQ100NTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20MQ100NTRPBF |
Description | DIODE SCHOTTKY 100V 2.1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.52600 | $55.26 |
100 | $4.42980 | $442.98 |
500 | $3.45190 | $1,725.95 |
1,000 | $3.07978 | $3,079.78 |
2,000 | $2.90202 | $5,804.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $2.38842 | $17,913.15 |
15,000 | $2.37093 | $35,563.95 |