
VS-20ETS08-M3 | |
---|---|
DigiKey Part Number | VS-20ETS08-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-20ETS08-M3 |
Description | DIODE STANDARD 800V 20A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-20ETS08-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
50 | $8.58040 | $429.02 |
100 | $8.52380 | $852.38 |
500 | $8.22972 | $4,114.86 |
1,000 | $8.14219 | $8,142.19 |