Direct
Similar
Similar

VS-20CTQ045SPBF | |
|---|---|
DigiKey Part Number | VS-20CTQ045SPBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTQ045SPBF |
Description | DIODE ARR SCHOTT 45V 20A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | VS-20CTQ045SPBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 760 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20CTQ045S-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-20CTQ045S-M3-ND | $11.32536 | Direct |
| NRVBB40L45CTT4G | onsemi | 3,061 | NRVBB40L45CTT4GOSCT-ND | $30.09000 | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | $4.77776 | Similar |




