
NRVBB40L45CTT4G | |
|---|---|
DigiKey Part Number | NRVBB40L45CTT4GOSTR-ND - Tape & Reel (TR) NRVBB40L45CTT4GOSCT-ND - Cut Tape (CT) NRVBB40L45CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBB40L45CTT4G |
Description | DIODE ARRAY SCHOTT 45V 20A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.09000 | $30.09 |
| 10 | $19.61600 | $196.16 |
| 100 | $13.65590 | $1,365.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $9.75708 | $7,805.66 |
| 1,600 | $9.08327 | $14,533.23 |

