


VS-20CDH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-20CDH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-20CDH02-M3/ICT-ND - Cut Tape (CT) 112-VS-20CDH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20CDH02-M3/I |
Description | DIODE ARRAY GP 200V 10A TO263AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | VS-20CDH02-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.32000 | $16.32 |
| 10 | $9.92100 | $99.21 |
| 100 | $6.63200 | $663.20 |
| 500 | $5.39374 | $2,696.87 |
| 1,000 | $4.86818 | $4,868.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.55538 | $9,110.76 |
| 4,000 | $4.12510 | $16,500.40 |
| 6,000 | $3.97727 | $23,863.62 |

