VS-1N3891R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $32.45290
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $359.70990
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $359.79070
Datasheet

Parametric Equivalent


GeneSiC Semiconductor
In Stock: 0
Unit Price: $46.32396
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $359.79070
Datasheet
DO-203AA DO-4 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N3891R

DigiKey Part Number
VS-1N3891RGI-ND
Manufacturer
Manufacturer Product Number
VS-1N3891R
Description
DIODE STD REV 200V 12A DO203AA
Customer Reference
Detailed Description
Diode 200 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
25 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.