
VS-1N3209R | |
|---|---|
DigiKey Part Number | VS-1N3209R-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N3209R |
Description | DIODE STD REV 100V 15A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 100 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40HFR80 | Vishay General Semiconductor - Diodes Division | 21 | VS-40HFR80GI-ND | $130.48000 | Similar |
| 1N3209 | Microchip Technology | 0 | 1N3209MS-ND | $556.07600 | Similar |
| 1N3209R | Microchip Technology | 0 | 1N3209RMS-ND | $556.07600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $76.34070 | $7,634.07 |



