


VS-16F20 | |
|---|---|
DigiKey Part Number | 112-VS-16F20-ND |
Manufacturer | |
Manufacturer Product Number | VS-16F20 |
Description | DIODE STANDARD 200V 16A DO203AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 16A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.23 V @ 50 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.40000 | $43.40 |
| 10 | $31.44300 | $314.43 |
| 100 | $22.60230 | $2,260.23 |
| 500 | $18.83324 | $9,416.62 |
| 1,000 | $18.34790 | $18,347.90 |

