Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MT-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-160MT160KPBF

DigiKey Part Number
VS-160MT160KPBF-ND
Manufacturer
Manufacturer Product Number
VS-160MT160KPBF
Description
BRIDGE RECT 3P 1.6KV 160A MT-K
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MT-K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
160 A
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
MT-K Module
Supplier Device Package
MT-K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$690.29000$690.29
15$551.92267$8,278.84
Manufacturers Standard Package