Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15ETL06STRL-M3

DigiKey Part Number
112-VS-15ETL06STRL-M3TR-ND - Tape & Reel (TR)
112-VS-15ETL06STRL-M3CT-ND - Cut Tape (CT)
112-VS-15ETL06STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15ETL06STRL-M3
Description
DIODE STANDARD 600V 15A TO263AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
270 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,145
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.87000$13.87
10$8.89300$88.93
100$6.43300$643.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.78904$3,831.23
1,600$4.40498$7,047.97
2,400$4.20931$10,102.34
4,000$3.98943$15,957.72
5,600$3.85925$21,611.80
Manufacturers Standard Package