Parametric Equivalent
Similar

VS-15ETL06-M3 | |
|---|---|
DigiKey Part Number | VS-15ETL06-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETL06-M3 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 220 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15ETL06HN3 | Vishay General Semiconductor - Diodes Division | 870 | VS-15ETL06HN3-ND | $27.21000 | Parametric Equivalent |
| LXA08T600 | Power Integrations | 3,349 | 596-1355-5-ND | $7.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.20000 | $34.20 |
| 50 | $17.34240 | $867.12 |
| 100 | $15.71130 | $1,571.13 |
| 500 | $12.85416 | $6,427.08 |
| 1,000 | $11.93630 | $11,936.30 |
| 2,000 | $11.16488 | $22,329.76 |
| 5,000 | $10.56874 | $52,843.70 |




