
VS-15ETL06HN3 | |
|---|---|
DigiKey Part Number | VS-15ETL06HN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETL06HN3 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 220 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFV12TG6SGC9 | Rohm Semiconductor | 325 | RFV12TG6SGC9-ND | $2.82000 | Similar |
| STTH8S06D | STMicroelectronics | 2,015 | 497-9065-5-ND | $2.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $17.67600 | $176.76 |
| 100 | $12.22950 | $1,222.95 |
| 500 | $9.90198 | $4,950.99 |
| 1,000 | $9.15423 | $9,154.23 |
| 2,000 | $8.52557 | $17,051.14 |
| 5,000 | $7.84586 | $39,229.30 |
| 10,000 | $7.76007 | $77,600.70 |

