


VS-12CDU06-M3/I | |
---|---|
DigiKey Part Number | VS-12CDU06-M3/IGITR-ND - Tape & Reel (TR) VS-12CDU06-M3/IGICT-ND - Cut Tape (CT) VS-12CDU06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CDU06-M3/I |
Description | DIODE ARRAY GP 600V 6A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.05000 | $14.05 |
10 | $8.98600 | $89.86 |
100 | $6.64060 | $664.06 |
500 | $5.26100 | $2,630.50 |
1,000 | $4.87444 | $4,874.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.24086 | $8,481.72 |
4,000 | $3.98239 | $15,929.56 |