VS-111RKI120MPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $318.65160
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $702.46960
Datasheet
Image for VS-111RKI120MPBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-111RKI120MPBF

DigiKey Part Number
VS-111RKI120MPBF-ND
Manufacturer
Manufacturer Product Number
VS-111RKI120MPBF
Description
SCR 1.2KV 172A TO-209AC (TO-94)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 172 A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
120 mA
Voltage - On State (Vtm) (Max)
1.57 V
Current - On State (It (AV)) (Max)
110 A
Current - On State (It (RMS)) (Max)
172 A
Current - Hold (Ih) (Max)
200 mA
Current - Off State (Max)
20 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1750A, 1830A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-209AC, TO-94-4, Stud
Supplier Device Package
TO-209AC (TO-94)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$702.46960$17,561.74
Manufacturers Standard Package