
VS-110RKI120MPBF | |
|---|---|
DigiKey Part Number | VS-110RKI120MPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-110RKI120MPBF |
Description | SCR 1.2KV 172A TO-209AC (TO-94) |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 172 A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 120 mA | |
Voltage - On State (Vtm) (Max) | 1.57 V | |
Current - On State (It (AV)) (Max) | 110 A | |
Current - On State (It (RMS)) (Max) | 172 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 20 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2080A, 2180A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-209AC, TO-94-4, Stud | |
Supplier Device Package | TO-209AC (TO-94) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $795.36760 | $19,884.19 |


