
VS-10MQ060HM3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-10MQ060HM3/5ATTR-ND - Tape & Reel (TR) 112-VS-10MQ060HM3/5ATCT-ND - Cut Tape (CT) 112-VS-10MQ060HM3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ060HM3/5AT |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 31pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.01500 | $20.15 |
| 100 | $1.41790 | $141.79 |
| 500 | $1.05946 | $529.73 |
| 1,000 | $0.94043 | $940.43 |
| 2,000 | $0.84628 | $1,692.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.55209 | $4,140.68 |
| 15,000 | $0.54254 | $8,138.10 |
| 22,500 | $0.53821 | $12,109.72 |

