DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10MQ060-M3/5AT

DigiKey Part Number
112-VS-10MQ060-M3/5ATTR-ND - Tape & Reel (TR)
112-VS-10MQ060-M3/5ATCT-ND - Cut Tape (CT)
112-VS-10MQ060-M3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10MQ060-M3/5AT
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
31pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,314
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.43600$14.36
100$1.27760$127.76
500$0.95144$475.72
1,000$0.69780$697.80
2,000$0.64293$1,285.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.50264$3,769.80
15,000$0.49767$7,465.05
52,500$0.49436$25,953.90
75,000$0.47660$35,745.00
Manufacturers Standard Package