
VS-10ETS10STRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10ETS10STRR-M3TR-ND - Tape & Reel (TR) 112-VS-10ETS10STRR-M3CT-ND - Cut Tape (CT) 112-VS-10ETS10STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10ETS10STRR-M3 |
Description | DIODE STANDARD 1000V 10A TO263AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.68000 | $18.68 |
| 10 | $11.96000 | $119.60 |
| 100 | $8.13810 | $813.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.21543 | $4,172.34 |
| 1,600 | $5.14903 | $8,238.45 |

