
VS-10ETF12STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10ETF12STRL-M3TR-ND - Tape & Reel (TR) 112-VS-10ETF12STRL-M3CT-ND - Cut Tape (CT) 112-VS-10ETF12STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10ETF12STRL-M3 |
Description | DIODE STANDARD 1200V 10A TO263AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.33 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 310 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.34000 | $19.34 |
| 10 | $12.64600 | $126.46 |
| 100 | $9.25090 | $925.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.02253 | $5,618.02 |
| 1,600 | $6.50228 | $10,403.65 |
| 2,400 | $6.23728 | $14,969.47 |
| 4,000 | $6.04545 | $24,181.80 |

