Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-10ETF06STRR-M3 | |
|---|---|
DigiKey Part Number | VS-10ETF06STRR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-10ETF06STRR-M3 |
Description | DIODE STANDARD 600V 10A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10ETF06S-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-10ETF06S-M3-ND | $7.20512 | Parametric Equivalent |
| VS-10ETF06SLHM3 | Vishay General Semiconductor - Diodes Division | 195 | VS-10ETF06SLHM3GICT-ND | $32.31000 | Parametric Equivalent |
| VS-10ETF06SPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-10ETF06SPBFGI-ND | $0.00000 | Parametric Equivalent |
| VS-10ETF06STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-10ETF06STRL-M3-ND | $8.91725 | Parametric Equivalent |
| VS-10ETF06STRLPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-10ETF06STRLPBF-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $9.08308 | $72,664.64 |


