VS-10ETF06STRL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $7.20512
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 195
Unit Price: $32.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $9.08308
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
Diode 600 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETF06STRL-M3

DigiKey Part Number
VS-10ETF06STRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-10ETF06STRL-M3
Description
DIODE STANDARD 600V 10A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-10ETF06S-M3Vishay General Semiconductor - Diodes Division0VS-10ETF06S-M3-ND$7.20512Parametric Equivalent
VS-10ETF06SLHM3Vishay General Semiconductor - Diodes Division195VS-10ETF06SLHM3GICT-ND$32.31000Parametric Equivalent
VS-10ETF06SPBFVishay General Semiconductor - Diodes Division0VS-10ETF06SPBFGI-ND$0.00000Parametric Equivalent
VS-10ETF06STRLPBFVishay General Semiconductor - Diodes Division0VS-10ETF06STRLPBF-ND$0.00000Parametric Equivalent
VS-10ETF06STRR-M3Vishay General Semiconductor - Diodes Division0VS-10ETF06STRR-M3-ND$9.08308Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$8.91725$71,338.00