
VLIN3333-02G-E3-18 | |
---|---|
DigiKey Part Number | 112-VLIN3333-02G-E3-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLIN3333-02G-E3-18 |
Description | TVS DIODE 33VWM 57VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 57V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 57V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44916 | $4,491.60 |
20,000 | $0.40958 | $8,191.60 |
30,000 | $0.38940 | $11,682.00 |
50,000 | $0.36673 | $18,336.50 |
70,000 | $0.35330 | $24,731.00 |
100,000 | $0.34025 | $34,025.00 |
250,000 | $0.32268 | $80,670.00 |