VIT2080S-E3/4W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.56628
Datasheet
Diode 80 V 20A Through Hole TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIT2080S-E3/4W

DigiKey Part Number
VIT2080S-E3/4W-ND
Manufacturer
Manufacturer Product Number
VIT2080S-E3/4W
Description
DIODE SCHOTTKY 80V 20A TO262AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 80 V 20A Through Hole TO-262AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-262AA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
8,000$3.62034$28,962.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.