
VI30100S-E3/4W | |
|---|---|
DigiKey Part Number | VI30100S-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VI30100S-E3/4W |
Description | DIODE SCHOTTKY 100V 30A TO262AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-262AA | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.66000 | $19.66 |
| 50 | $9.62220 | $481.11 |
| 100 | $8.64230 | $864.23 |
| 500 | $6.92184 | $3,460.92 |
| 1,000 | $6.36877 | $6,368.77 |
| 2,000 | $5.90382 | $11,807.64 |
| 5,000 | $5.55186 | $27,759.30 |

