
VGSOT12C-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT12C-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT12C-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT12C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT12C-HG3-08 |
Description | TVS DIODE 12VWM 26VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18.5A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 115pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.09700 | $20.97 |
| 100 | $1.25640 | $125.64 |
| 500 | $0.94818 | $474.09 |
| 1,000 | $0.84033 | $840.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70941 | $2,128.23 |
| 6,000 | $0.62821 | $3,769.26 |
| 9,000 | $0.61564 | $5,540.76 |
| 15,000 | $0.56884 | $8,532.60 |
| 21,000 | $0.55967 | $11,753.07 |
| 30,000 | $0.52769 | $15,830.70 |

