SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT12C-G3-18

DigiKey Part Number
112-VGSOT12C-G3-18TR-ND - Tape & Reel (TR)
112-VGSOT12C-G3-18CT-ND - Cut Tape (CT)
112-VGSOT12C-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT12C-G3-18
Description
TVS DIODE 12VWM 26VC SOT233
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
18.5A (8/20µs)
Power - Peak Pulse
480W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,842
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.49700$24.97
100$1.26290$126.29
500$1.03140$515.70
1,000$0.78322$783.22
2,000$0.70759$1,415.18
5,000$0.61564$3,078.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54662$5,466.20
20,000$0.50798$10,159.60
30,000$0.48403$14,520.90
50,000$0.47972$23,986.00
Manufacturers Standard Package