SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT12-HG3-18

DigiKey Part Number
112-VGSOT12-HG3-18TR-ND - Tape & Reel (TR)
112-VGSOT12-HG3-18CT-ND - Cut Tape (CT)
112-VGSOT12-HG3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT12-HG3-18
Description
TVS DIODE 12VWM 26VC SOT233
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
18.5A (8/20µs)
Power - Peak Pulse
480W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.47200$24.72
100$1.21560$121.56
500$1.00742$503.71
1,000$0.70359$703.59
2,000$0.65562$1,311.24
5,000$0.55168$2,758.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.47319$4,731.90
20,000$0.44374$8,874.80
30,000$0.42375$12,712.50
50,000$0.38972$19,486.00
70,000$0.37565$26,295.50
100,000$0.36196$36,196.00
Manufacturers Standard Package