
VGSOT08-G3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT08-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT08-G3-18CT-ND - Cut Tape (CT) 112-VGSOT08-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT08-G3-18 |
Description | TVS DIODE 8VWM 18VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.18600 | $21.86 |
| 100 | $1.07120 | $107.12 |
| 500 | $0.89548 | $447.74 |
| 1,000 | $0.62364 | $623.64 |
| 2,000 | $0.57966 | $1,159.32 |
| 5,000 | $0.48772 | $2,438.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41608 | $4,160.80 |
| 20,000 | $0.39184 | $7,836.80 |
| 30,000 | $0.37237 | $11,171.10 |
| 50,000 | $0.36779 | $18,389.50 |
| 70,000 | $0.33754 | $23,627.80 |
| 100,000 | $0.32495 | $32,495.00 |
| 250,000 | $0.30594 | $76,485.00 |

