
VGSOT04-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT04-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT04-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT04-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT04-HG3-18 |
Description | TVS DIODE 4VWM 13.5VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 540W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 360pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.47200 | $24.72 |
| 100 | $1.21560 | $121.56 |
| 500 | $1.00742 | $503.71 |
| 1,000 | $0.70359 | $703.59 |
| 2,000 | $0.65562 | $1,311.24 |
| 5,000 | $0.55168 | $2,758.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47319 | $4,731.90 |
| 20,000 | $0.44374 | $8,874.80 |
| 30,000 | $0.42375 | $12,712.50 |
| 50,000 | $0.38972 | $19,486.00 |
| 70,000 | $0.37565 | $26,295.50 |
| 100,000 | $0.36196 | $36,196.00 |

