12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT03-G3-08

DigiKey Part Number
112-VGSOT03-G3-08TR-ND - Tape & Reel (TR)
112-VGSOT03-G3-08CT-ND - Cut Tape (CT)
112-VGSOT03-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT03-G3-08
Description
TVS DIODE 3.3VWM 12.3VC SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
44A (8/20µs)
Power - Peak Pulse
540W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
460pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.18600$21.86
100$1.07120$107.12
500$0.89548$447.74
1,000$0.62364$623.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51420$1,542.60
6,000$0.47972$2,878.32
9,000$0.47172$4,245.48
15,000$0.33502$5,025.30
21,000$0.31193$6,550.53
Manufacturers Standard Package