SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD08C1-02V-G3-08

DigiKey Part Number
VESD08C1-02V-G3-08GITR-ND - Tape & Reel (TR)
VESD08C1-02V-G3-08GICT-ND - Cut Tape (CT)
VESD08C1-02V-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD08C1-02V-G3-08
Description
TVS DIODE 8VWM 15.3VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.3V Clamp 6.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
15.3V
Current - Peak Pulse (10/1000µs)
6.6A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
47pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,617
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.14100$11.41
100$0.50910$50.91
500$0.49266$246.33
1,000$0.47624$476.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.30381$2,430.48
16,000$0.29970$4,795.20
24,000$0.29765$7,143.60
Manufacturers Standard Package