
VESD05C1-02V-G3-08 | |
---|---|
DigiKey Part Number | VESD05C1-02V-G3-08GITR-ND - Tape & Reel (TR) VESD05C1-02V-G3-08GICT-ND - Cut Tape (CT) VESD05C1-02V-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05C1-02V-G3-08 |
Description | TVS DIODE 5VWM 11.5VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.85V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 8.7A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 67pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.22700 | $12.27 |
100 | $0.59270 | $59.27 |
500 | $0.56800 | $284.00 |
1,000 | $0.37044 | $370.44 |
2,000 | $0.36526 | $730.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.32105 | $2,568.40 |
16,000 | $0.29841 | $4,774.56 |