VESD05A1B-02V-G-08 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,165
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22,644
Unit Price: $1.89000
Datasheet

Similar


Comchip Technology
In Stock: 137,984
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 45,909
Unit Price: $1.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,584
Unit Price: $2.80000
Datasheet

Similar


onsemi
In Stock: 5,000
Unit Price: $3.79000
Datasheet
SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD05A1B-02V-G-08

DigiKey Part Number
VESD05A1B-02V-G-08TR-ND - Tape & Reel (TR)
VESD05A1B-02V-G-08CT-ND - Cut Tape (CT)
VESD05A1B-02V-G-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD05A1B-02V-G-08
Description
TVS DIODE 5VWM 11VC SOD523
Customer Reference
Detailed Description
11V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
33W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
19pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes