


VESD01C1-HD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VESD01C1-HD1-G3-08TR-ND - Tape & Reel (TR) 112-VESD01C1-HD1-G3-08CT-ND - Cut Tape (CT) 112-VESD01C1-HD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD01C1-HD1-G3-08 |
Description | TVS DIODE 1VWM 6.9VC DFN10062A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 2.55V | |
Voltage - Clamping (Max) @ Ipp | 6.9V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 192pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.45200 | $14.52 |
| 100 | $0.63640 | $63.64 |
| 500 | $0.60372 | $301.86 |
| 1,000 | $0.54662 | $546.62 |
| 2,000 | $0.54254 | $1,085.08 |
| 5,000 | $0.53846 | $2,692.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.40589 | $4,058.90 |

