VCUT03E1-SD0-G4-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23873
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.33045
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUT03E1-SD0-G4-08

DigiKey Part Number
112-VCUT03E1-SD0-G4-08TR-ND - Tape & Reel (TR)
112-VCUT03E1-SD0-G4-08CT-ND - Cut Tape (CT)
112-VCUT03E1-SD0-G4-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUT03E1-SD0-G4-08
Description
TVS DIODE 3.3VWM 13VC CLP0603
Customer Reference
Detailed Description
13V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
78W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes