
VCUT03G1-SD0HG4-08 | |
---|---|
DigiKey Part Number | 112-VCUT03G1-SD0HG4-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCUT03G1-SD0HG4-08 |
Description | TVS DIODE 3.3VWM 13VC CLP0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 78W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.33045 | $4,956.75 |
30,000 | $0.27166 | $8,149.80 |
45,000 | $0.26965 | $12,134.25 |
75,000 | $0.26622 | $19,966.50 |